NMB 3115PS-23T-B30-A00

AXIAL FAN, 80mm, 230VAC, 70mA; External; External Height: 80mm; Width: 80mm; Depth: 38mm; Current
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3115PS-23T-B30-A00.

Future Electronics

Datasheet2 pages10 years ago

Newark

Sager Electronics

Factory Futures

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 33CFM, Flange Mount, Lead Wires
AC Fan Ball Bearing 115V 0.14A/0.11A 9W/7W 50Hz/60Hz 2700RPM/3200RPM 26.5CFM/32CFM 33dB/38dB Flange Mount
AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount
AXIAL FAN, BALL, 30CFM, 33DB, 0.1A, 24V;; 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
AXIAL FAN, BALL, 30CFM, 33DB, 0.18A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;

Descriptions

Descriptions of NMB 3115PS-23T-B30-A00 provided by its distributors.

AXIAL FAN, 80mm, 230VAC, 70mA; External; External Height:80mm; Width:80mm; Depth:38mm; Current
AC Fan Ball Bearing 230V 0.07A/0.055A 10W/8W 50Hz/60Hz 2700RPM/3200RPM 26.5CFM/32CFM 33dB/38dB Flange Mount
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 32CFM, 10/8W, Flange Mount, Terminals
AXIAL FAN, 80MM, 230VAC, 70mA; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 32CFM; Noise Rating: 38dBA; Powe 82H5987
Axial Fan, 80Mm, 230Vac, 70Ma; Rango De Producto:Serie 3115Ps; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:32Cu.ft/Min; Rango De Flujo - Métrico:0.9M³/Min |Nmb Technologies 3115PS-23T-B30-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3115PS-23T-B30-A00 .
  • 3115PS23TB30A00