NKK Switches S832D

Switch Toggle ON None ON 3PDT Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
$ 57.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S832D.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet23 pages9 years ago

Factory Futures

TME

New Yorker Electronics

Inventory History

3 month trend:
-4.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS832
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS33T
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S832D provided by its distributors.

Switch Toggle ON None ON 3PDT Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
SWITCH, TOGGLE,3PST, ON-NONE-ON, NON-ILLUM,27.00MM FLAT ACTUATOR,30A,125VAC, SCREW
Toggle Switch, 3PDT, Latched, 30A, 48VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded
Switch, Toggle, 3Pdt, 30A; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S832D

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-832D