NKK Switches S832

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
$ 45.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S832.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet23 pages9 years ago

Future Electronics

TME

New Yorker Electronics

Inventory History

3 month trend:
-3.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS833
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS833/CUL
Toggle Switch, 3PDT, On-off-on, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount
APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S832 provided by its distributors.

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE,3PST, ON-NONE-ON, NON-ILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
S Series 3PDT On-None-On Solder Lug High Capacity Toggle Switch
Toggle Switch, 3PDT, On-on, Latched, 30A, 30VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded
Toggle Switches 3PDT ON-ON HIGH CAP SCREW LUG
HIGH CAPACITY STANDARD SIZE TOGGLE
Switch, Toggle, 3Pdt, 30A, 250Vac; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S832

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-832