Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies HM254-73

Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 22.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies HM254-73.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Agility

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-30.58%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
APEM659H
Switch Toggle ON OFF ON 3PDT Round Lever Screw 15A 400VAC Panel Mount with Threads
APEM655H
Switch Toggle Mom ON 3PDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
NKK SwitchesS33T
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies HM254-73 provided by its distributors.

Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, 3PDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch; Toggle; PCB Mount; 10 A at 250 VAC; 15 A at 125 VAC; 125/250 VAC; 3PDT
Toggle Switch 3PDT ON-OFF-ON Rear Panel Mount 15A 125VAC Screw Terminals
Carling Technologies Button switch, Triple Throw, open-shut-turn on switch, panel, 15 A
CARLING TECHNOLOGIES HM254-73 Toggle Switch,3PDT,10A @ 250V,Screw
Switch, Toggle, 3Pdt, 15A, 250V; Switch Operation:on-Off-On; Contact Configuration:3Pdt; Illumination:non Illuminated; Product Range:h Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
HM254-73, Carling Technologies, Heavy Duty AC rated Toggle Switch, 3 pole, screw terminals, On-Off-On, bat actuator, unsealed, 10A @ 250VAC, 3/4HP @ 125-250VAC; 1, 2 or 3 phase The H-Series three pole toggle switches are heavy duty, high voltage AC rated switches. They feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM254-73-XN