Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies HL254-73

Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 19.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies HL254-73.

Newark

Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Factory Futures

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-62.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM251-73
Switch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHL251-73
Switch Toggle ON None ON 3PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies HL254-73 provided by its distributors.

Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, 3PDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch; Toggle; PCB Mount; 10 A at 250 VAC; 15 A at 125 VAC; 125/250 VAC; 3PDT
Switch, Toggle, 3Pdt, 15A, 250V; Switch Operation:on-On; Contact Configuration:3Pdt; Illumination:non Illuminated; Product Range:h Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
HL254-73, Carling Technologies, Heavy Duty AC rated Toggle Switch, 3 pole, screw terminals, On-None-On, bat actuator, unsealed, 10A @ 250VAC, 3/4HP @ 125-250VAC; 1, 2 or 3 phase The H-Series three pole toggle switches are heavy duty, high voltage AC rated switches. They feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL254-73.