Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S33T

Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 24.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S33T.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

New Yorker Electronics

Inventory History

3 month trend:
-32.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM659H
Switch Toggle ON OFF ON 3PDT Round Lever Screw 15A 400VAC Panel Mount with Threads
APEM655H
Switch Toggle Mom ON 3PDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S33T provided by its distributors.

Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,3PDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SCREW
Toggle Switch, 3PDT, On-off-on, Latched, 20A, 30VDC, Screw Terminal, Toggle Bat Actuator, Panel Mount
Switch, Toggle, 3Pdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S33T
NKK S33T Toggle Switch, 3PDT, 9A @ 250V, Screw. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/Off/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP -, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP