Nidec Copal CFS-0400MB

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Magazine
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CFS-0400MB.

IHS

Datasheet7 pages3 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Switch DIP ON OFF SPST 4 Piano 0.1A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole
Switch DIP OFF ON SPST 4 Top Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Nidec Copal CFS-0400MB provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Magazine
SWITCH DIP SPST 100MA 6V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 40 pc Packaging, Washable
DIP SWITCH, SPST, FLUSH, RECESSED, 6VDC, 100MA, CFS SERIES
DIP switche, Off-On, 4 pole, straight, 100 mA/6 VDC, CFS-0400MB
Dip Switch, Spst-No, 0.1A, 6V, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst-No; Contact Voltage Dc Max:6V; Contact Current Dc Max:100Ma; Product Range:Cfs Series; Switchrohs Compliant: Yes |Nidec Copal Electronics CFS-0400MB

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS0400MB