Grayhill 76PSB04T

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB04T.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-43.96%

Alternate Parts

Price @ 1000
$ 2.099
$ 2.1
$ 2.1
Stock
54,960
73,893
73,893
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Brass
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB04T
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Grayhill 76PSB04T provided by its distributors.

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
DIP Switch 4 Position On Off Single Pole 0.15 Amp @ 30 Volt Piano
Switch, 4P, 30V DC, 2000 Cycles, 150mA, DIP, TH, 12.19mm L × 7.65mm H
SWITCH, DIP, SPST, 4POS, 150MA 30VDC, PCB MNT, 0.48IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST (up is off) 4 Pos
76 Series Side Actuated SPST 4 Position Through Hole DIP Switch
Transfer DIP Switch 4 Position Thru-Hole Mount
Piano Dip Switch, 4 Switches, SPST, Off-on, Momentary, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB04T.