Grayhill 78B04T

Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B04T.

JRH Electronics

Datasheet2 pages11 years ago

element14

element14 APAC

HQonline

Master Electronics

Inventory History

3 month trend:
-45.47%

CAD Models

Download Grayhill 78B04T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.94
$ 1.94
Stock
122,826
64,580
64,580
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Brass
Brass, Gold
Brass, Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill76PSB04ST
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B04T provided by its distributors.

Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switch 4 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Slide
GRAYHILL 78B04T DIP / SIP Switch, 78 Series, SPST, Through Hole, 4 Circuits, DIP Unsealed, 24 VDC
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 4 Pos
SWITCH, DIP, SPST, 4POS, RAISED SLIDE, 150MA 30VDC, PCB MNT
78 Series Raised Slide SPST 4 Position Through Hole DIP Switch
Transfer DIP Switch 4 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 150MA 30V
4 Pos 30V DC 7.62mm 2000 Cycles 150mA DIP TH 12.19mm L × 8mm H
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, DIL, SLIDE, 4WAY; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B04T.