KYOCERA AVX UWT1H2R2MCL2GB

Cap Aluminum Lytic 2.2uF 50V 20% (3 X 5.4mm) SMD 9mA 1000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWT1H2R2MCL2GB.

IHS

Datasheet2 pages16 years ago

Newark

Farnell

TME

element14

CAD Models

Download KYOCERA AVX UWT1H2R2MCL2GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
1
335,075
335,075
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
9 mA
42 mA
42 mA
Height - Seated (Max)
5.4102 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECEV1HS2R2SR
Cap Aluminum Lytic 2.2uF 50V 20%( 3 X 5.4mm) SMD 10mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 2.2muF ±20% 0.118Dia 3.00mm
PanasonicEEE1VS2R2SR
Aluminum Electrolytic Capacitor, 2.2Uf, 35V, 20%, Smd
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UWT1H2R2MCL2GB provided by its distributors.

Cap Aluminum Lytic 2.2uF 50V 20% (3 X 5.4mm) SMD 9mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
CAPACITOR ALUM ELEC 2.2UF 50V SMD; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:3mm; Capacitor Mounting:SMD
Capacitor Alum Elec 2.2Uf 50V 20%, Smd; Capacitance:2.2Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:3Mm; Height:5.4Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UWT1H2R2MCL2GB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX