Yageo Group EXV225M050A9BAA

Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV225M050A9BAA.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+64.17%

CAD Models

Download Yageo Group EXV225M050A9BAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.092
Stock
335,075
38,302
Authorized Distributors
6
5
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
1000 hours
Ripple Current
42 mA
11 mA
Height - Seated (Max)
-
3.9878 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHC1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1V2R2AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 50 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
United Chemi-ConEMVL500ADA2R2MD60G
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.7mm) SMD 11mA 3000h 105C T/R
Wurth Elektronik865060640002
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Yageo Group EXV225M050A9BAA provided by its distributors.

Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 50V 2.2muF ±20% 0.157Dia 4.00mm
Cap Aluminum 2.2uF 50V 20% (4 X 5.4mm) Solder Pin Cylindrical 5 Ohm 42mA 3000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
KEMET EXV225M050A9BAA SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 F, 50 V, EXV Series
Capacitor, 2.2µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:2.2µF; Voltage Rating:50V; ESR:-; Product Range:EXV Series;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.