What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUQ1H2R2MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUQ1H2R2MCL1GB.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+725%

CAD Models

Download Nichicon UUQ1H2R2MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.096
$ 0.096
Stock
71,850
452,713
452,713
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
11 mA
30 mA
30 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 2.2muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWT1H2R2MCL2GB
Cap Aluminum Lytic 2.2uF 50V 20% (3 X 5.4mm) SMD 9mA 1000h 105C Automotive T/R
PanasonicECEV1HS2R2SR
Cap Aluminum Lytic 2.2uF 50V 20%( 3 X 5.4mm) SMD 10mA 2000h 85C T/R
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R
PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UUQ1H2R2MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 2.2muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
2.2¦ÌF 50V ¡À20% 1000h@ 105¡ãC 11mA@ 120Hz,16.5mA@ 10kHz 4.3mm*4.3mm*5.4mm
For Audio Equipment Chip Type, 2.2 μ F, 50 V, -40°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UUQ1H2R2MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL