Panasonic EEEFC1V2R2R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V2R2R.

Farnell

Datasheet2 pages10 years ago
Datasheet5 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+57.88%

CAD Models

Download Panasonic EEEFC1V2R2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 2.2muF ±20% 0.118Dia 3.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicECE-V1VA2R2NR
Panasonic ECEV1VA2R2NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HP1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 2.2muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEEFC1V2R2R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 35V, 20%, SMD, FULL REEL
Panasonic EEEFC1V2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Automotive T/R
2.2uF 35V 45mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 35 VDC, SMT,4X5.4,CUT TAPE
Cap Aluminum 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000 hr 105°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 2.2µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
EEE-FC Series 35 V 2.2 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
Aluminum Electrolytic Capacitor, 2.2Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:2.2Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fc Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FC1V2R2R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V2R2R