KYOCERA AVX UWR1C470MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWR1C470MCL1GB.

IHS

Datasheet3 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-75.77%

CAD Models

Download KYOCERA AVX UWR1C470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.065
$ 0.065
Stock
15,829
959,829
959,829
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
52 mA
52 mA
52 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
47uF 16V 87mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHBC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 39mA 2000h 85C T/R
Wurth Elektronik865080342006
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UWR1C470MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 16V 47muF ±20% 0.197Dia 5.00mm
47uF 16V 58mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
WR Series 47 F 16 V 85 °C Ø 5 x 5.4 mm V-Chip SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 52mA 2000h 85C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX