Wurth Elektronik 865080342006

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080342006.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+68.70%

CAD Models

Download Wurth Elektronik 865080342006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik865060343004
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEEFK1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZJ160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1C470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUCD1C470MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Wurth Elektronik 865080342006 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
SMD Electrolytic Capacitor, 47uF, 16V, 20%
47¦ÌF 16V ¡À20% 2000h@ 105¡ãC 126.75mA@ 120Hz,195mA@ 100kHz SMD 5.3mm*5.3mm*5.5mm
Radial Can - SMD WCAP-ASLI 16V 47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik 865080342006 コンデンサ
Cap, 47Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Wcap-Asli Series; Capacitor Terminals:Solderrohs Compliant: Yes |Würth Elektronik 865080342006

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)