Nichicon UUT1C470MCL1GS

Capacitor Aluminum Electrolytic, 2000H 6.3 (dia.) X 6MM, 47UF 16 V, Ut Series
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUT1C470MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
-28.57%

CAD Models

Download Nichicon UUT1C470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.186
$ 0.186
Stock
108,792
262,258
262,258
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicEEEHBC470UAR
Panasonic EEEHBC470UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
KYOCERA AVXUCD1C470MCL6GS
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
TZV Series 47 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
United Chemi-ConEMVA160ADA470ME55G
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.2mm) SMD 44mA 2000h 85°C Cardboard T/R
Al Electrolytic Cap 47μF 16V ±20% 2000h@85°C 58mA@120Hz 87mA@10kHz SMD, 6.6mm × 6.6mm × 5.5mm

Descriptions

Descriptions of Nichicon UUT1C470MCL1GS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3 (DIA.) X 6MM, 47UF 16 V, UT SERIES
UT Series 47 uF 16 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 16volts 47uF Snap-In Audio
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 50mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ut Series Rohs Compliant: Yes |Nichicon UUT1C470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUT1C470MCL1[GS]