KYOCERA AVX UWG1A101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 100muF ±20% 0.315Dia 8.00mm
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWG1A101MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-22.60%

CAD Models

Download KYOCERA AVX UWG1A101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.142
$ 0.142
Stock
129,218
24,082
24,082
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
115 mA
90 mA
90 mA
Height - Seated (Max)
6.5024 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-HA1A101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Cardboard T/R
PanasonicEEE-TG1A101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH100ADA101MF80G
Cap Aluminum Lytic 100uF 10V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVH100ADA101MH63G
Cap Aluminum Lytic 100uF 10V 20%( 8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V, UB SERIES 1000H 8 (DIA.) X 6.2MM

Descriptions

Descriptions of KYOCERA AVX UWG1A101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 100muF ±20% 0.315Dia 8.00mm
100uF 10V 115mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap Aluminum Lytic 100uF 10V 20%( 8 X 6.2mm) SMD 230mA 1000h 105C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX