Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUB1A101MCL1GS

Aluminum Electrolytic Capacitor, 100UF 10 V, Ub Series 1000H 8 (dia.) X 6.2MM
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUB1A101MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.87%

CAD Models

Download Nichicon UUB1A101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.298
$ 0.298
Stock
6,336
52,141
52,141
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
58 mA
100 mA
100 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Al Electrolytic Cap 100μF 10V ±20% 1000h@125°C 58mA@120Hz 87mA@10kHz SMD 8.3mm×8.3mm×6.2mm
PanasonicEEE-1AA101WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1A101WP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
PanasonicEEE-1AA101WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 69mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Nichicon UUB1A101MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V, UB SERIES 1000H 8 (DIA.) X 6.2MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 58mA 1000h 125C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL