Panasonic EEE-TG1A101P

Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1A101P.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+27.91%

CAD Models

Download Panasonic EEE-TG1A101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.243
$ 0.243
Stock
21,785
23,498
23,498
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
100 mA
58 mA
58 mA
Height - Seated (Max)
6.1976 mm
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1A101P
Panasonic EEEHA1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVH100ADA101MF80G
Cap Aluminum Lytic 100uF 10V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVH100ADA101MH63G
Cap Aluminum Lytic 100uF 10V 20%( 8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
PanasonicEEE-HA1A101AP
Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 110mA 1000h 105°C T/R
PanasonicEEE-HA1A101WP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cornell DubilierAVEZ107M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TG1A101P provided by its distributors.

Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
Panasonic EEETG1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETG1A101P