Panasonic EEE-HA1A101P

Panasonic EEEHA1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.198
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A101P.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

_legacy Avnet

Master Electronics

TME

Inventory History

3 month trend:
-55.67%

CAD Models

Download Panasonic EEE-HA1A101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.233
$ 0.233
Stock
65,747
86,027
86,027
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
110 mA
62 mA
62 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1A101
Cap Aluminum 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 110mA 1000h 105C Bulk
United Chemi-ConEMVH100ADA101MF80G
Cap Aluminum Lytic 100uF 10V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVH100ADA101MH63G
Cap Aluminum Lytic 100uF 10V 20%( 8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
PanasonicECE-A1AKS101
Cap Aluminum 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Bulk
PanasonicECA-1AHG101
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 105°C Bag
United Chemi-ConEMVY100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HA1A101P provided by its distributors.

Panasonic EEEHA1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 110mA 2000h 105°C T/R
HA Series 10 V 100 uF 8x6.2mm 105°C SMT Aluminum Electrolytic Cap
100uF 10V 110mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1A101P