Nichicon UWF1V330MCL1GS

33uF 35V 75mA@120Hz 800m惟 卤20% SMD, D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF1V330MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UWF1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
Stock
1
30,868
Authorized Distributors
0
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
75 mA
76 mA
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FC1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
United Chemi-ConEMVY350ADA330MF55G
Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
United Chemi-ConEMVH350ADA330MF80G
Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWF1V330MCL1GS provided by its distributors.

33uF 35V 75mA@120Hz 800m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 150mA 1000h 105C Automotive T/R
Capacitor Alum Elect, 33Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wf Series; Msl:- Rohs Compliant: Yes |Nichicon UWF1V330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL