United Chemi-Con EMVY350ADA330MF55G

Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY350ADA330MF55G.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Farnell

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-20.00%

CAD Models

Download United Chemi-Con EMVY350ADA330MF55G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVY250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FC1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEV-TG1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 33muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVH350ADA330MH63G
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVY350ADA330MF55G provided by its distributors.

Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 33UF 35V 20%, SMD
MVY Series 35 V 33 uF 105 °C Ø 6.3 x 5.2 mm SMT Aluminum Electrolytic Cap
33uF 35V 56mA@120Hz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR 33UF 35V 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:33µF; Voltage Rating:35V; ESR:1ohm; Product Range:MVY Series; Lifetime @ Temperature:2000 hours @ 125°C; Ripple Current AC:140mA RoHS Compliant: Yes
CAPACITOR ALUM ELECT 33UF 35V SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:1ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:5.2mm; Diameter:6.3mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con