Panasonic EEE-FC1E330AP

Cap Aluminum 33uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
$ 0.177
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1E330AP.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

TME

Inventory History

3 month trend:
+0.05%

CAD Models

Download Panasonic EEE-FC1E330AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.127
Stock
92,503
389,855
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFC1E330P
Panasonic EEEFC1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
PanasonicEEV-FC1E330P
CAP 33UF 25V ELECT FC SMD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEE-1EA330WR
Panasonic EEE1EA330WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWF1E330MCL1GB
WF Series 33 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-FC1E330AP provided by its distributors.

Cap Aluminum 33uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
Panasonic EEEFC1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, FC 1000H 6.3(DIA)X5.4MM, 33UF 25VDC, SMD SERIES
33uF 25V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 33µF, 25VDC, SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:6.3mm; Capacitor Case Style:SMD; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 33UF, 25V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:6.3mm; Capacitor Mounting:SMD; Lead Spacing:1.8mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:140mA; External Length / Height:5.4mm; External Width:6.6mm; Frequency Tolerance:120Hz; Impedance:1ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Cross-section Width:0.65mm; Lead Length:2.6mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:1000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:D; Power Factor:0.14; Power Factor Frequency:120Hz; Power Factor Temperature:20°C; Reel Quantity:1000; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tape Width:16mm; Terminal Type:PCB; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Tolerance Temperature:20°C; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E330AP.
  • EEEFC1E330AP