| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | UVZ1J330MED1TD | 0 | 4K | Bulk | 2h | |||||||
| Newark | UVZ1J330MED1TD | 0 | 4K | Tape & Reel | ||||||||
| Mouser | 647-UVZ1J330MED1TD | 2,911 | 1 | Ammo Pack | ||||||||
| Aztech | UVZ1J330MED1TD | 17,285 | 6h | |||||||||
| Quest | UVZ1J330MED1TD | 2,557 | 8h |
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J330MED1TD.
Download KYOCERA AVX UVZ1J330MED1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVZ1J330MED1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J330MED1TD.