Panasonic ECA1HHG330

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 90mA 1000 hr 105C Bulk
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG330.

Future Electronics

Datasheet5 pages10 years ago

Electro Sonic

Farnell

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-72.80%

CAD Models

Download Panasonic ECA1HHG330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1JHG330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 100mA 1000h 105°C Bulk
PanasonicECA-1VHG330
Cap Aluminum 33uF 35V 20% Radial 105°C Bulk
United Chemi-ConEKMG500ELL330ME11D
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Bulk
KYOCERA AVXUVZ1J330MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 20% RADIAL 6.3X11 LS 2.5MM
KYOCERA AVXUVZ1H330MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 5 (DIA.) X 11MM, 33UF 50VDC, VZ SERIES
KYOCERA AVXUVZ1J330MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 20% RADIAL 6.3X11 LS 2.5MM

Descriptions

Descriptions of Panasonic ECA1HHG330 provided by its distributors.

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 90mA 1000 hr 105C Bulk
Panasonic ECA1HHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
33uF 50V Aluminum Electrolytic Capacitor, Radial, 2mm Pitch
Panasonic ECA-1HHG330 Electrolytic Capacitor Radial 33µF 50V 20% Ø5mm 2mm Lead
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap 33Uf 50Vdc 20% 5 X 11Mm Rdl 2Mm 90Ma 1000 Hr Rohs Compliant: Yes
Aluminium electrolytic capacitor radial 33uF 50VDC
Aluminum Electrolytic Capacitors, 33uF, 50V, -55 to 105¡C
Panasonic SCT
CAPACITOR, 33UF, 50V; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:90mA; External Length / Height:11mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HHG330
  • ECA-1HHG330.
  • ECA1HHG330.