Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.248Dia 6.30mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H330.

IHS

Datasheet17 pages7 years ago

Upverter

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.77%

CAD Models

Download Panasonic EEUFC1H330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.139
Stock
77,142
34,325
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
260 mA
260 mA
Height - Seated (Max)
11.2014 mm
11.2014 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1J330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1J330H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEUFC1J330B
Panasonic EEUFC1J330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
NichiconUVY1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1H330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105C Automotive Bulk
Capacitor Aluminum 33uF 50VDC 20% 6.3 X 11.2mm RDL 2.5mm 260mA 1000 hr Bulk
Panasonic EEUFC1H330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
33uF 50V Radial Aluminum Electrolytic Capacitor, ¡À20%, 105¡ãC
Cap Aluminum 33uF 50V 20% Aluminum Cylindrical Can 2.5mm 260mA 1000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
EEU-FC Series 50 V 33 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 33uF, 50V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 50V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEU-FC1H330.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H330
  • EEU-FC1H330.
  • EEUFC1H330.