KYOCERA AVX UVZ1J330MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
$ 0.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J330MED.

IHS

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-0.22%

CAD Models

Download KYOCERA AVX UVZ1J330MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.523
$ 0.523
Stock
52,214
49,520
49,520
Authorized Distributors
3
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.02 Ω
4.02 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
100 mA
110 mA
110 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

PanasonicECA1JHG330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 100mA 1000h 105°C Bulk
PanasonicECA1HHG330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 90mA 1000 hr 105C Bulk
KYOCERA AVXUVZ1H330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEUFC1H330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1H330MDD
UVR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 50V
KYOCERA AVXUVR1H330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1J330MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 20% RADIAL 6.3X11 LS 2.5MM
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 100mA 1000h 105C Bulk
33uF 63V 卤20% 100mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 33 uF 63 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAPACITOR ALUM ELECT 33UF, 63V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Series:VZ; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX