Cornell Dubilier LP222M063E3P3

Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
$ 3.069
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP222M063E3P3.

Master Electronics

Datasheet4 pages4 years ago
Datasheet3 pages20 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+262%

Alternate Parts

Price @ 1000
$ 3.069
$ 7.17
$ 7.17
Stock
4,345
12,357
12,357
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
101 mΩ
101 mΩ
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
1.55 A
2.27 A
2.27 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
NichiconLKS1H222MESY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 2200muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH630VSN222MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH800VSN222MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVZ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier LP222M063E3P3 provided by its distributors.

Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 2200uF 63V (D X L) 30mm x 30mm
Capacitor;Aluminum Electrolytic;Cap 2200 uF;Tol 20%;Vol-Rtg 63 VDC;Snap-In | Cornell-Dubilier LP222M063E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.113Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier LP222M063E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP222M063E3P3.