Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ1V682MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 6800muF ±20% 0.787Dia 20.00mm
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1V682MRD.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

element14

CAD Models

Download KYOCERA AVX UVZ1V682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 6800muF ±20% 0.709Dia 18.00mm
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1V682MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 6800muF ±20% 0.787Dia 20.00mm
VZ Series 6800 uF 35 V 105°C Ø20 x 40mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 35V 20% (20 X 40mm) Radial 10mm 2150mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF,; ALUMINUM ELECTROLYTIC CAPACITOR 6800UF, 35V, 20%, RADIAL; Capacitance: 6800µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000
Aluminum Electrolytic Capacitor 6800Uf, 35V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:20Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1V682MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX