| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-13447-1-ND | 389 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | UVZ1C470MDD1TD | 0 | 4K | Bulk | 1d | |||||||
| element14 APAC | UVZ1C470MDD1TD | 0 | 1 | Cut Tape | 2h | |||||||
| Mouser | 647-UVZ1C470MDD1TD | 2,361 | 1 | Ammo Pack | ||||||||
| UnikeyIC | UVZ1C470MDD1TD | 393 | 115 | Box | 7h |
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1C470MDD1TD.
Download KYOCERA AVX UVZ1C470MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVZ1C470MDD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1C470MDD1TD.