Panasonic ECE-A1CKA470

Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKA470.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+19.78%

CAD Models

Download Panasonic ECE-A1CKA470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.076
$ 0.076
Stock
178,782
85,477
85,477
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicECEA1CKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEAGA1C470
Cap Aluminum 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Bulk
47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic ECE-A1CKA470 provided by its distributors.

Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 85°C Bulk
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
CAP, 47µF, 16V, 20%; Capacitance: 47µF; Voltage Rating: 16V; Product Range: KA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 7mm; Operating Temperature Min: -4
Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECE-A1CKA470.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1CKA470.
  • ECEA1CKA470