Panasonic EEE-HA1C470P

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
$ 0.133
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C470P.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+65.27%

CAD Models

Download Panasonic EEE-HA1C470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1CKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 47muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
United Chemi-ConEMVH160ADA470MF60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2826
Cornell DubilierAVS476M16D16T-F
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.4mm) SMD 5.6 Ohm 70mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1C470P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Panasonic EEEHA1C470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - SMD 47UF 16V ELECT HA SMD
Aluminium Electrolytic Capacitor 47 uF 16 V ±20% V-HA
CAP, 47µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 16V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1C470P