Panasonic EEU-FC1C470

Cap Aluminum 47uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C470.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-21.16%

CAD Models

Download Panasonic EEU-FC1C470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.132
$ 0.132
Stock
69,266
26,585
26,585
Authorized Distributors
6
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
1.2 Ω
1.2 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
54 mA
54 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVZ1C470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V, VZ SERIES 1000H 5 (DIA.) X 11MM
PanasonicEEEFC1C470P
Panasonic EEEFC1C470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1C470AP
Panasonic EEEFC1C470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConELXZ160ELL470MEB5D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
PanasonicEEUFC1C470H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUKT1C470MDD
47uF 16V 卤20% 79mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1C470 provided by its distributors.

Cap Aluminum 47uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Panasonic EEUFC1C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC-A Series 16 V 47 uF Ø5x11mm LS=2mm 105°C Radial Aluminum Electrolytic Cap
Panasonic EEU-FC1C470 Electrolytic capacitor Radial lead 47 µF 16 V Ø5 mm
47uF 16V 20% Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 47µF, 16V, 20%; Capacitance:47µF; Voltage Rating:16V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1C470.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C470.
  • EEUFC1C470