KYOCERA AVX UVZ1A153MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 15000muF ±20% 0.709Dia 18.00mm
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1A153MHD.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVZ1A153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.491
Stock
32,372
53,584
Authorized Distributors
5
6
Capacitance
15 mF
15 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
2.18 A
2.18 A
Height - Seated (Max)
35.5092 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AHG153
Cap Aluminum 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2180mA 2000h 105°C Bulk
PanasonicECA-1AM153
Cap Aluminum 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1850mA 2000h 85°C Bulk
NichiconUVY0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 15000muF ±20% 0.630Dia 16.00mm
PanasonicECA-0JHG153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
NichiconUPW1A153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 15000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45

Descriptions

Descriptions of KYOCERA AVX UVZ1A153MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 15000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2180mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF 20% RADIAL 18X35.5 LS 7.5MM
15000uF 10V 卤20% 2.18A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Capacitor Alum Elec 15000Uf, 10V, 20%, Radial; Capacitance:15000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVZ1A153MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX