Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP153M025C4P3

Capacitor, Aluminum Electrolytic, Cap 15000UF, TOL20%, Snap in, 25V, 25X45

$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP153M025C4P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.51%

Alternate Parts

Price @ 1000
$ 2.2
$ 7.085
$ 7.085
Stock
36,279
20,986
20,986
Authorized Distributors
6
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
36 mΩ
36 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.6 A
3.6 A
3.6 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSLPX153M025C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M025A9P3
Cap Aluminum Lytic 15000uF 25V 20% (22 X 50mm) Snap-In 10mm 0.04 Ohm 4210mA 3000h 85C
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1EA153CA
Cap Aluminum 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm
NichiconLGU1E153MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 15000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP153M025C4P3 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Aluminum Electrolytic Capacitors - Snap In 15000uF 25V 20% 105C
Cap Aluminum Lytic 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.04 Ohm 3.6A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
CAP, 15000µF, 25V, ALU ELEC, SNAP IN; Capacitance: 15000µF; Voltage Rating: 25V; Product Range: SLP Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor