Panasonic ECA-1AM153

Cap Aluminum 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1850mA 2000h 85°C Bulk
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM153.

IHS

Datasheet12 pages7 years ago

Panasonic

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-3.54%

CAD Models

Download Panasonic ECA-1AM153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.079
$ 1.144
$ 1.144
Stock
59,181
9,658
9,658
Authorized Distributors
6
5
5
Capacitance
15 mF
15 mF
15 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.85 A
3.1 A
3.1 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1AHG153
Cap Aluminum 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2180mA 2000h 105°C Bulk
KYOCERA AVXUVR1A153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 15000muF ±20% 0.709Dia 18.00mm
NichiconUKW1A153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 15000muF ±20% 0.709Dia 18.00mm
PanasonicECA-0JHG153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
PanasonicECA-0JM153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Bulk
NichiconUVR0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 15000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA-1AM153 provided by its distributors.

Cap Aluminum 15000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1850mA 2000h 85°C Bulk
Panasonic ECA1AM153 - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 10 V 15000 uF ±20 % Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15000uF, 10V, -40 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 10V, 15000UF; Capacitance:15000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 85°C; Height:35.5mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1850mA; Capacitor Mounting:Through Hole; Lead Diameter:0.8mm
Capacitor Alum Elec, 15000Uf, 20%, 10V, Radial; Capacitance:15000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:-Rohs Compliant: Yes |Panasonic ECA1AM153

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM153