Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JHG153

Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG153.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-1.53%

CAD Models

Download Panasonic ECA-0JHG153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.123
$ 1.41
$ 1.41
Stock
2,139
3,476
3,476
Authorized Distributors
6
4
4
Capacitance
15 mF
15 mF
15 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.01 A
1.82 A
1.82 A
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-0JM153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Bulk
NichiconUVK0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
NichiconUFW0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconUVY0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 15000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC0J153
Cap Aluminum 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JHG153 provided by its distributors.

Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
Panasonic ECA0JHG153 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15000uF, 6.3V, -55 to 105¡C
Panasonic SCT
15mF 6.3V ±20% 7.5mm 2000h@ 105°C 2.01A@ 120Hz,2.312A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG153