Nichicon UVY2G4R7MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2G4R7MPD1TD.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-1.78%

CAD Models

Download Nichicon UVY2G4R7MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.229
$ 0.229
Stock
127,613
223,912
223,912
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
15000 hours
15000 hours
Ripple Current
42 mA
61 mA
61 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 4.7muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 45mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF
United Chemi-ConEKMG401ELL4R7MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 400V, 20%, RADIAL
4.7uF 450V ±20% 35mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVY2G4R7MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 42mA 1000h 105C Ammo
4.7uF 400V 卤20% 42mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 400V, 20%, RADIAL; Capacitance:4.7µF; Voltage(DC):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polari
Aluminum Electrolytic Capacitor, 4.7Uf, 400V, 20%, Radial; Rango De Producto:Serie Vy; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Nichicon UVY2G4R7MPD1TD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL