Nichicon UVY2W4R7MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2W4R7MPD1TD.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Future Electronics

Farnell

element14

Inventory History

3 month trend:
+14.79%

CAD Models

Download Nichicon UVY2W4R7MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.231
$ 0.231
Stock
314,400
27,477
27,477
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
32 mA
32 mA
32 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ451ELL4R7MJC5S
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 32mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2G4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 4.7muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG401ELL4R7MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 400V, 20%, RADIAL
PanasonicECA2GHG4R7
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UVY2W4R7MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 32mA 1000h 105C Ammo
4.7uF 450V 卤20% 32mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, 4.7Uf, 450V, 20%, Radial; Rango De Producto:Serie Vy; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Nichicon UVY2W4R7MPD1TD
CAPACITOR ALUM ELEC, 4.7UF, 450V, ± 20%,; CAPACITOR ALUM ELEC, 4.7UF, 450V, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:1000 hours @ 105°C; Height:12.5mm; Diameter:10mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL