Rubycon 400PX4R7MEFCTA8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 4.7muF ±20% 0.315Dia 8.00mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX4R7MEFCTA8X11.5.

Upverter

Datasheet2 pages11 years ago

HQonline

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+93.15%

CAD Models

Download Rubycon 400PX4R7MEFCTA8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2G4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
4.7uF 450V ±20% 35mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7uF 450V ±20% 46mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400PX4R7MEFCTA8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 4.7muF ±20% 0.315Dia 8.00mm
4.7uF 400V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 400VDC 20% Through Hole Aluminum Cylindrical Can
Aluminium Electrolytic Capacitor, Px Series, 4.7 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400PX4R7MEFCTA8X11.5
CAP, 4.7µF, 400V, 20%; Capacitance: 4.7µF; Voltage Rating: 400V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG