Rubycon 450PX4.7MEFC10X12.5

4.7uF 450V ±20% 35mA@120Hz Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.273
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PX4.7MEFC10X12.5.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-60.40%

CAD Models

Download Rubycon 450PX4.7MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConEKMQ451ELL4R7MJC5S
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 32mA 2000h 105°C Bulk
4.7uF 400V ±20% 42mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 4.7muF ±20% 0.394Dia 10.00mm
4.7uF 450V ±20% 46mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 4.7muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 4.7uF

Descriptions

Descriptions of Rubycon 450PX4.7MEFC10X12.5 provided by its distributors.

4.7uF 450V ±20% 35mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 4.7Uf, 450V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Rubycon 450PX4.7MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450PX4.7MEFC 10X12.5