KYOCERA AVX UVY2G100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 10muF ±20% 0.394Dia 10.00mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2G100MPD.

Future Electronics

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.36%

CAD Models

Download KYOCERA AVX UVY2G100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.289
$ 0.289
Stock
215,563
277,633
277,633
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
8000 hours
8000 hours
Ripple Current
64 mA
150 mA
150 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVY2V100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY2W100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2W100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVY2G100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 10muF ±20% 0.394Dia 10.00mm
UVY Series 10 uF 400 V 10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 10X16 LS 5MM
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 64mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVY2G100MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX