Panasonic ECA2WHG100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2WHG100.

Future Electronics

Datasheet5 pages10 years ago

_legacy Avnet

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+10.80%

CAD Models

Download Panasonic ECA2WHG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2WHG100B
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 75mA 2000h 105C Automotive Ammo
PanasonicECA2GHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2W100MHD1TO
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 450V 20%, RADIAL 12.5X20 LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2VHG100
Panasonic ECA2VHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2WHG100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 75mA 2000h 105°C Bulk
Panasonic ECA2WHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 450V 20% Aluminum Cylindrical Can 5mm 75mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminium electrolytic capacitor radial 10uF 450VDC
Aluminum Electrolytic Capacitors, 10uF, 450V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 450 V 10 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Radial Electrolytic
CAPACITOR, 10UF 450V CAPACITOR, 10UF 450V; CAPACITANCE:10UF; VOLTAGE RATING, DC:450V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 10UF, 450V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:75mA; External Length / Height:20mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2WHG100
  • ECA2WHG100.