KYOCERA AVX UVZ2W100MHD

Aluminum Electrolytic Capacitor, 10UF 450 V, Vz Series 1000H 12.5 (dia.) X 20MM
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2W100MHD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Farnell

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
+10.60%

CAD Models

Download KYOCERA AVX UVZ2W100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.681
$ 0.681
Stock
167,763
73,121
73,121
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
65 mA
140 mA
140 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ2V100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
United Chemi-ConEKMG401ELL100MJ20S
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105°C Bulk
United Chemi-ConEKMG351ELL100MJ20S
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105°C Bulk
PanasonicECA2GHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2W100MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V, VZ SERIES 1000H 12.5 (DIA.) X 20MM
VZ Series 10 uF 450 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 65mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor 10Uf, 450V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2W100MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX