Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2GHG100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GHG100.

IHS

Datasheet12 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+15.98%

CAD Models

Download Panasonic ECA2GHG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.44
$ 0.44
Stock
82,522
96,721
96,721
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
80 mA
430 mA
430 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2W100MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
PanasonicECA-2WM100B
Panasonic ECA2WM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2GHG100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
Panasonic ECA2GHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 400V 20% Aluminum Cylindrical Can 5mm 80mA 2000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 400 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic ECA-2GHG100.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GHG100
  • ECA-2GHG100.
  • ECA2GHG100.