KYOCERA AVX UVY2A222MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 2200muF ±20% 0.866Dia 22.00mm
$ 5.82
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2A222MRD.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UVY2A222MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.82
$ 6.51
Stock
58,250
25,395
Authorized Distributors
1
2
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.75 A
1.75 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP222M100H7P3
Cap Aluminum 2200uF 100V 20% (35 X 40mm) Snap-In 10mm 0.113 Ohm 2030mA 1000h 105°C
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVZ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2200muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
Cornell DubilierLP222M050E1P3
Cap Aluminum 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C

Descriptions

Descriptions of KYOCERA AVX UVY2A222MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 2200muF ±20% 0.866Dia 22.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 22X50 LS 10MM
Aluminum Electrolytic Capacitors - Leaded 100volts 2200uF 20% 22X50 Tol 10LS
2200uF 100V 卤20% 1.75A@120Hz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elec 2200Uf, 100V, 20%, Radial; Rango De Producto:Serie Vy; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVY2A222MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX