Nichicon UVY1V682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 6800muF ±20% 0.709Dia 18.00mm
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1V682MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+14.89%

CAD Models

Download Nichicon UVY1V682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.598
$ 2.338
Stock
65,947
33,693
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
2 A
2 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105°C Bulk
NichiconUVY1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 6800muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP682M025C5P3
Cap Aluminum 6800uF 25V 20% (25 X 35mm) Snap-In 10mm 0.073 Ohm 1940mA 1000h 105°C
NichiconLKS1V682MESZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ350ELL682MM40S
6800uF 35V ±20% 2A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVY1V682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 6800muF ±20% 0.709Dia 18.00mm
6800uF 35V 卤20% 2A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35volts 6800uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
UVY series 35V 6800uF 105C 18x40mm Through Hole Aluminum Electrolityc Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL