Nichicon LKS1V682MESZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 6800muF ±20% 0.866Dia 22.00mm
$ 3.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1V682MESZ.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-81.26%

CAD Models

Download Nichicon LKS1V682MESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.364
$ 2.338
$ 2.338
Stock
25,952
16,031
16,031
Authorized Distributors
1
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
78 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
2.5 A
2.97 A
2.97 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

Cornell DubilierLP682M035C7P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 40mm) Snap-In 10mm 0.061 Ohm 2320mA 1000h 105C
United Chemi-ConEKMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105°C Bulk
NichiconUVY1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 6800muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP682M025C5P3
Cap Aluminum 6800uF 25V 20% (25 X 35mm) Snap-In 10mm 0.073 Ohm 1940mA 1000h 105°C
NichiconUVY1V682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 6800muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LKS1V682MESZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 2.5A@120Hz 10mm 35V 6800uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 35V ¡À20% 10mm 1000h@ 85¡ãC 2.5A@ 120Hz ,D22xL40mm , 22mm*40mm*40mm
Snap In & Terminal/Bulk |Nichicon LKS1V682MESZ
CAP ALUM 6800UF 20% 35V SNAP TH
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 6800 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL