KYOCERA AVX UVY1H222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 2200muF ±20% 0.630Dia 16.00mm
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY1H222MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-7.88%

CAD Models

Download KYOCERA AVX UVY1H222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.107
$ 1.107
Stock
21,577
462,966
462,966
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.41 A
1.47 A
1.47 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVZ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 2200muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP222M050E1P3
Cap Aluminum 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C
PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA1HHG222
CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM

Descriptions

Descriptions of KYOCERA AVX UVY1H222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1410mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 16X31.5 LS 7.5MM
2200uF 50V 卤20% 1.41A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VY Series 2200 uF 50V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVY1H222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX