Panasonic ECA1HM222

Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM222.

IHS

Datasheet12 pages8 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+24.32%

CAD Models

Download Panasonic ECA1HM222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1HM222B
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 1300mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA1HHG222
CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1370mA 2000h 105°C Bulk
PanasonicECA1HHG222
CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM
PanasonicECA-1VHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMQ500ELL222MLN3S
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1410mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA1HM222 provided by its distributors.

Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Panasonic ECA1HM222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 20%, 50V, RADIAL
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2 mF 50VDC
Aluminum Electrolytic Capacitors, 2200uF, 50V, -40 to 85¡C
Panasonic SCT
CAP ALUM 2200UF 20% 50V RADIAL / 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Alum Electrolytic Cap 2200uF 50V 20% Radial 1.3A 85C
Aluminum Electrolytic Capacitor, 2200Uf, 20%, 50V, Radial; Capacitance:2200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HM222.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM222
  • ECA-1HM222
  • ECA-1HM222.